You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FOXCONN AFBR-57J9AMZ

Fiber Optic Transceiver, Multimode SFP, LC Duplex Port, 850 nm, 3.3 VDC, 7.3728 Gbps

FOXCONN AFBR-57J9AMZ
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FOXCONN FOXCONN
Manufacturer Part No:
AFBR-57J9AMZ
Order Code:
2454698
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
AFBR-57J9AMZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The AFBR-57J9AMZ is a 6.144Gbps digital diagnostic SFP compatible Optical Transceiver supports high speed serial links over multimode optical fibre at signalling rates up to 7.4Gbps for wireless base station applications involving the OBSAI or CPRI protocols. The transceiver is compliant with small form pluggable (SFP) multi-source agreements INF- 8074 and SFF-8472 for mechanical and electrical specifications and FOCIS/IEC specifications for optical duplex LC connectors. Using the 2-wire serial interface the transceiver provides real time temperature, supply voltage, laser bias current, laser average output power and received input power. The digital diagnostic interface also adds the ability to disable the transmitter and monitor the status of transmitter fault and receiver loss of signal.
  • Diagnostic Features Per SFF-8472 diagnostic monitoring interface for optical transceivers
  • Real time monitors of transmitted optical power, received optical power, laser bias current
  • Management interface specifications per SFF committee SFF 8431
  • Mechanical specifications per SFF committee SFF 8432 improved pluggable form factor (IPF)
  • Up to 200m with 50µm OM3 for 7.3728Gbps
  • Up to 300m with 50µm OM3 for OBSAI 6.144Gbps
  • LC Duplex optical connector interface conforming to ANSI TIA/EIA604-10 (FOCIS 10A)
  • 850nm Vertical cavity surface emitting laser (VCSEL) source technology
  • IEC 60825-1 class-1/CDRH class-1 laser eye safe
  • Compatible with fibre channel and gigabit Ethernet
  • -40 to 85°C Operating temperature range

Applications

Wireless, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
850nm

:
3.3VDC

:
7.3728Gbps

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

13 total stock globally

13 AU stock available for 1-2 business days delivery

Available until stock is exhausted

$100.51 ( $115.59  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $100.51 ($115.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --