You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

AFBR-57J9AMZ - 

Fiber Optic Transceiver, Multimode SFP, LC Duplex Port, 850 nm, 3.3 VDC, 7.3728 Gbps

AFBR-57J9AMZ - Fiber Optic Transceiver, Multimode SFP, LC Duplex Port, 850 nm, 3.3 VDC, 7.3728 Gbps

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FOXCONN FOXCONN
Manufacturer Part No:
AFBR-57J9AMZ
Order Code:
2454698
Technical Datasheet:
AFBR-57J9AMZ   Datasheet
See all Technical Docs

Product Overview

The AFBR-57J9AMZ is a 6.144Gbps digital diagnostic SFP compatible Optical Transceiver supports high speed serial links over multimode optical fibre at signalling rates up to 7.4Gbps for wireless base station applications involving the OBSAI or CPRI protocols. The transceiver is compliant with small form pluggable (SFP) multi-source agreements INF- 8074 and SFF-8472 for mechanical and electrical specifications and FOCIS/IEC specifications for optical duplex LC connectors. Using the 2-wire serial interface the transceiver provides real time temperature, supply voltage, laser bias current, laser average output power and received input power. The digital diagnostic interface also adds the ability to disable the transmitter and monitor the status of transmitter fault and receiver loss of signal.
  • Diagnostic Features Per SFF-8472 diagnostic monitoring interface for optical transceivers
  • Real time monitors of transmitted optical power, received optical power, laser bias current
  • Management interface specifications per SFF committee SFF 8431
  • Mechanical specifications per SFF committee SFF 8432 improved pluggable form factor (IPF)
  • Up to 200m with 50µm OM3 for 7.3728Gbps
  • Up to 300m with 50µm OM3 for OBSAI 6.144Gbps
  • LC Duplex optical connector interface conforming to ANSI TIA/EIA604-10 (FOCIS 10A)
  • 850nm Vertical cavity surface emitting laser (VCSEL) source technology
  • IEC 60825-1 class-1/CDRH class-1 laser eye safe
  • Compatible with fibre channel and gigabit Ethernet
  • -40 to 85°C Operating temperature range

Applications

Wireless, Industrial

Product Information

:
850nm
:
3.3VDC
:
7.3728Gbps
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

25 total stock globally

Available until stock is exhausted

15 available for next business day delivery
10 available for 4 - 5 business days delivery
$114.21 ( $131.34 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $114.21 ($131.34)