You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FOX12 MEDICAL 24V

AC/DC Power Supply, Compact, Medical, 1 Output, 12 W, 24 V, 500 mA

FOX12 MEDICAL 24V - AC/DC Power Supply, Compact, Medical, 1 Output, 12 W, 24 V, 500 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FRIWO FRIWO
Manufacturer Part No:
FOX12 MEDICAL 24V
Order Code:
2747575
Product Range
FOX12 Series
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Medical

:
1 Output

:
12W

:
24V

:
500mA

:
-

:
-

:
-

:
-

:
-

:
Fixed

:
100V AC to 240V AC

:
FOX12 Series

:
EU, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

Friwo FOX series of power supplies are a meticulously designed range designed to meet Department of Energy level VI requirements. The Friwo FOX range offers a range of output voltages ranging from 5V to 48VDC, and is compatible with the FOX interchangeable plug system. Power consumption while idle is low, and the running efficiency offers some of the highest in its class. The Friwo FOX series comes equipped with industry standard protection features, such as short circuit, overload & overvoltage. Supplied with 2 interchangeable mains plugs for use in UK, Europe.
  • 4th Edition Medical Standard
  • Overload Protection
  • Over Voltage Protection
  • Continuously Short Circuit Proof
  • MTBF 200,000 Hours
  • IEC60601-1, EN55032, EN60601-1-2
  • Approved EU, USA and Aus
  • Safety Class II

Applications

Industrial, Instrumentation, Medical

2 total stock globally Need more?

2 available for 4 - 5 business days delivery

$68.01 ( $78.21  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $68.01 ($78.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $66.94 ($76.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $65.09 ($74.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.