You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MM900EV-LITE - 

Development Board, FT90X 32-Bit MCU Family, MicroSD Socket, EXT/USB Supply

MM900EV-LITE - Development Board, FT90X 32-Bit MCU Family, MicroSD Socket, EXT/USB Supply

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BRIDGETEK BRIDGETEK
Manufacturer Part No:
MM900EV-LITE
Order Code:
2502185
Technical Datasheet:
MM900EV-LITE   Datasheet
See all Technical Docs

Product Overview

The MM900EV-LITE is a cut down Development Module for 32-bit high performance FT90x microcontroller family, which is used to develop and demonstrate the functionality of the FT90x embedded microcontroller. The module also provide a connector for accessing external plug-in hardware over an SPI interface. This board is optimized for HMI and embedded display applications.
  • Micro SD card socket support
  • A micro-B USB for connecting to USB host or providing a power supply over USB for the board
  • 2x8-pins 2.54mm Pitch dual entry female header and 16-pins 0.5mm pitch FFC/FPC connectors
  • 2x5-pins 1.27mm Pitch female micro-match connector for software download
  • 2x20-pins 2.54mm Pitch female header support for external feature expansions
  • 2x15-pins 2.54mm Pitch female header support for external feature expansions
  • 5V Alternative power supply DC connector
  • Hardware reset button provided
  • 2x5-Pins 1.27mm pitch female Micro-MaTch connector for software download
  • 2x20-Pins 2.54mm pitch female header support for external feature expansions
  • 24-Pins 0.5mm pitch camera connector and two RGB LEDs (MM900EV2A/3A modules)
  • MicroSD card socket supporting SD3.0 specification
  • 2x8-Pins 2.54mm pitch dual entry female header and 16 pins 0.5mm pitch FFC/FPC connectors for SPI master to support LCD display modules

Applications

Test & Measurement, Security, Building Automation, Automation & Process Control, Multimedia, Industrial

Footnotes

Drivers and Software available to download from www.ftdichip.com

Product Information


:
FTDI

:
32bit

:
FT900

:
FT32

:
-

:
FT900Q

:
Dev Board FT903

:
-

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

5 total stock globally Need more?

5 available for 4 - 5 business days delivery

$71.94 ( $82.73  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $71.94 ($82.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.