You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

VNC2-48Q1B-REEL

USB Interface, Vinculum-II Programmable USB Host Controller, USB 2.0, 1.62 V, 1.98 V, QFN, 48 Pins

VNC2-48Q1B-REEL - USB Interface, Vinculum-II Programmable USB Host Controller, USB 2.0, 1.62 V, 1.98 V, QFN, 48 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FTDI FTDI
Manufacturer Part No:
VNC2-48Q1B-REEL
Order Code:
1863857
Technical Datasheet:
VNC2-48Q1B-REEL   Datasheet
See all Technical Docs

Alternatives for VNC2-48Q1B-REEL

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

Product Overview

The VNC2-48Q1B is a Vinculum-II 2nd generation dual USB Host/Slave Controller features a powerful 16-bit MCU core, with embedded 256kb flash and 16kb RAM memory. The device supports a range of flexible interfaces including UART, SPI, FIFO and PWM. The complete USB protocol data processing is handled entirely by hardware resources within the device freeing up processing resources for user developed applications. The USB host/slave controller is a fully programmable device and is supported with the new Vinculum software tool suite, which provides an easy to use C based development environment to enable user firmware development. Or alternatively, the designer can configure USB host/slave controller with one of the many precompiled ROM files developed by FTDI to cover a range of popular interfaces. The USB host/slave controller offers a complete USB system solution in a single IC.
  • Embedded 16-bit Harvard architecture MCU core, with 256kb flash memory and 16kb RAM
  • 2 x full-speed/low-speed USB 2.0 ports supporting host or slave operation
  • Programmable UART interface, supports up to 6Mbaud transfers
  • 8-bit wide FIFO interface
  • 2 x SPI slave interfaces, 1 x SPI master interface
  • PWM interface
  • 4-channel DMA controller and general purpose timers
  • Support for reduced power modes
  • Extended temperature support
  • Enhanced features with Vinculum software tool suite
  • Based on royalty-free flexible C based integrated development environment
  • Debug interface for real-time hardware based code debug
  • Pre-compiled libraries for several USB classes including FAT file system support

Applications

Computers & Computer Peripherals, Consumer Electronics, Imaging, Video & Vision, Portable Devices, Motor Drive & Control, Communications & Networking, Industrial, Medical

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Vinculum-II Programmable USB Host Controller

:
USB 2.0

:
1.62V

:
1.98V

:
QFN

:
48Pins

:
12Mbps

:
2 Port

:
-40°C

:
85°C

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1863857RL Check stock

No Longer Stocked

$8.35 ( $9.60  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $8.35 ($9.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.