You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

VNC2 DEBUG MODULE - 

Debug Module, VNC2 Debugger/Programmer, Connect with Vinculum-II IDE, USB Mini B Type Socket

VNC2 DEBUG MODULE - Debug Module, VNC2 Debugger/Programmer, Connect with Vinculum-II IDE, USB Mini B Type Socket

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FTDI FTDI
Manufacturer Part No:
VNC2 DEBUG MODULE
Order Code:
1825836
See all Technical Docs

Product Overview

The VNC2 DEBUG MODULE is a VNC2 debugger/programmer module. It is designed to provide connectivity between the Vinculum-II IDE development software and the debug interface pin on the Vinculum-II (VNC2) USB host controller device. The VNC2 debug module consists of a miniature board with a USB mini B connector, which provides USB connectivity to Vinculum-II IDE development tools running on a PC. This module can be used to program and debug firmware running on the VNC2 device. The module connects to the VNC2 device via a 6 way, 2mm pitch, keyed, female connector. The V2DIPx-x, VNC2 based development modules are equipped with a compatible male connector to host the VNC2 debug module. Designers intending to use the module with their own VNC2 based hardware are required to have a similar compatible male connector on their hardware.
  • One USB mini B type socket to connect with a PC
  • On board FTDI FT232R which provides conversion from USB to serial interface for VNC2 debug port
  • Low USB bandwidth consumption
  • USB 2.0 full speed compatible
  • UHCI/OHCI /EHCI host controller compatible
  • 5V power output to V2DIP-x module (if needed)
  • USB powered
  • Programming and debugging for VNC2 IC designs
  • Power and traffic indicator LEDs
  • 6 way, keyed connector to support V2DIPx-x development modules

Applications

Embedded Design & Development

Product Information


:
Debugger / Programmer

:
Vinculum II

:
-

:
-

:
Miniature Board, USB Connector

:
Low USB Bandwidth Consumption, Programming and Debugging for VNC2 IC Designs

:
-

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected
Best Seller

43 total stock globally Need more?

43 available for 4 - 5 business days delivery

$32.90 ( $37.84  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $32.90 ($37.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $30.08 ($34.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $29.01 ($33.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.