You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

VNC2 DEBUG MODULE - 

Debug Module, VNC2 Debugger/Programmer, Connect with Vinculum-II IDE, USB Mini B Type Socket

VNC2 DEBUG MODULE - Debug Module, VNC2 Debugger/Programmer, Connect with Vinculum-II IDE, USB Mini B Type Socket

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FTDI FTDI
Manufacturer Part No:
VNC2 DEBUG MODULE
Order Code:
1825836
See all Technical Docs

Product Overview

The VNC2 DEBUG MODULE is a VNC2 debugger/programmer module. It is designed to provide connectivity between the Vinculum-II IDE development software and the debug interface pin on the Vinculum-II (VNC2) USB host controller device. The VNC2 debug module consists of a miniature board with a USB mini B connector, which provides USB connectivity to Vinculum-II IDE development tools running on a PC. This module can be used to program and debug firmware running on the VNC2 device. The module connects to the VNC2 device via a 6 way, 2mm pitch, keyed, female connector. The V2DIPx-x, VNC2 based development modules are equipped with a compatible male connector to host the VNC2 debug module. Designers intending to use the module with their own VNC2 based hardware are required to have a similar compatible male connector on their hardware.
  • One USB mini B type socket to connect with a PC
  • On board FTDI FT232R which provides conversion from USB to serial interface for VNC2 debug port
  • Low USB bandwidth consumption
  • USB 2.0 full speed compatible
  • UHCI/OHCI /EHCI host controller compatible
  • 5V power output to V2DIP-x module (if needed)
  • USB powered
  • Programming and debugging for VNC2 IC designs
  • Power and traffic indicator LEDs
  • 6 way, keyed connector to support V2DIPx-x development modules

Applications

Embedded Design & Development

Product Information

:
Debugger / Programmer
:
Vinculum II
:
-
:
-
:
Miniature Board, USB Connector
:
Low USB Bandwidth Consumption, Programming and Debugging for VNC2 IC Designs
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

70 total stock globally

66 available for 4 - 5 business days delivery
4 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/03/20

$29.45 ( $33.87  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $29.45 ($33.87)