You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MB88151AEB01-100 - 

EVAL BOARD, MB88151A-100, CLOCK GEN

MB88151AEB01-100 - EVAL BOARD, MB88151A-100, CLOCK GEN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FUJITSU FUJITSU
Manufacturer Part No:
MB88151AEB01-100
Order Code:
1832007
Technical Datasheet:
MB88151AEB01-100   Datasheet
See all Technical Docs

Product Overview

MB88151AEB01-100 is a evaluation board for MB88151A-100 spread spectrum clock generator. MB88151A is a clock generator for EMI (Electro Magnetic Interference) reduction. The peak of unnecessary radiation noise (EMI) can be attenuated by making the oscillation frequency slightly modulate periodically with the internal modulator. It corresponds to down spread which modulates so as not to exceed frequency in modulation off.
  • I/O frequency 16.6MHz to 33.4MHz
  • Modulation rate - 1.0%, - 3.0% (Down spread)
  • Equipped with oscillation circuit: Range of oscillation 8.3MHz to 33.4MHz
  • Modulation clock output duty: 40% to 60%
  • Low current consumption by CMOS process: 5mA (24MHz: Typ sample, no load)
  • Power supply voltage: 3.3V ± 0.3

Applications

Clock & Timing, Industrial, Consumer Electronics, Communications & Networking

Product Information

:
Clock & Timing
:
Spread Spectrum Clock Generator
:
-
:
Fujitsu
:
Board Only
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

No Longer Stocked

$144.09 ( $165.70 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $144.09 ($165.70)