You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

45-358

Computer Cable, D Subminiature Socket, 25 Way, D Subminiature Plug, 25 Way, 2 ft, 610 mm, Putty

45-358 - Computer Cable, D Subminiature Socket, 25 Way, D Subminiature Plug, 25 Way, 2 ft, 610 mm, Putty

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
45-358
Order Code:
2751144
Product Range
DB25 Series
Technical Datasheet:
45-358   Datasheet
See all Technical Docs

Product Range Selector (DB25 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
D Subminiature Socket, 25 Way

:
D Subminiature Plug, 25 Way

:
2ft

:
610mm

:
Putty

:
DB25 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The 45-358 is a 2ft putty Serial Data Cable with DB25 female to DB25 male connectors.
  • 25 Conductor connectors
  • 28AWG Conductor wire gauge
  • RS-232 Protocol

Applications

Computers & Computer Peripherals

No Longer Stocked

$17.49 ( $20.11  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $17.49 ($20.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $10.39 ($11.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $8.75 ($10.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $7.92 ($9.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $7.39 ($8.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
150+ $7.22 ($8.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange