You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PVX012A0X3-SRZ - 

Non Isolated POL DC/DC Converter, Analog Pico Dlynx, ITE, 66 W, 600 mV, 5.5 V, 12 A, Adjustable

PVX012A0X3-SRZ - Non Isolated POL DC/DC Converter, Analog Pico Dlynx, ITE, 66 W, 600 mV, 5.5 V, 12 A, Adjustable

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PVX012A0X3-SRZ
Order Code:
2076909
Technical Datasheet:
PVX012A0X3-SRZ   Datasheet
See all Technical Docs

Product Information


:
ITE

:
66W

:
600mV

:
5.5V

:
12A

:
Adjustable

:
DOSA

:
3V

:
14.4V

:
8.5mm

:
12.2mm

:
12.2mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PVX012A0X3-SRZ is a 66W non-isolated DC/DC Power Module delivers up to 12A of output current. This DC/DC converter operate over a wide range of input voltage from 3 to 14.4VDC and provide a precisely regulated output voltage from 0.6 to 5.5VDC, programmable via an external resistor. Features include remote ON/OFF, adjustable output voltage, over current and over-temperature protection. The Tunable Loop™ feature allows the user to optimize the dynamic response of the converter to match the load with reduced amount of output capacitance leading to savings on cost and PWB area.
  • DOSA based
  • Tunable Loop to optimize dynamic output voltage response
  • Power good signal
  • Fixed switching frequency
  • Output overcurrent protection (non-latching)
  • Over-temperature protection
  • Remote ON/OFF
  • Ability to sink and source current
  • Cost efficient open frame design

Applications

Power Management, Industrial, Communications & Networking

Associated Products

Compare Selected

179 total stock globally Need more?

179 available for 4 - 5 business days delivery

$20.65 ( $23.75  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $20.65 ($23.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $20.50 ($23.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $20.34 ($23.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $20.03 ($23.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $19.40 ($22.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $17.53 ($20.16)