You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

UVT020A0X3-SRZ

Non Isolated POL DC/DC Converter, Analog Micro Dlynx, ITE, 1 Output, 110 W, 20 A, Adjustable

UVT020A0X3-SRZ - Non Isolated POL DC/DC Converter, Analog Micro Dlynx, ITE, 1 Output, 110 W, 20 A, Adjustable
UVT020A0X3-SRZ - Non Isolated POL DC/DC Converter, Analog Micro Dlynx, ITE, 1 Output, 110 W, 20 A, Adjustable

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
UVT020A0X3-SRZ
Order Code:
2076932
Technical Datasheet:
UVT020A0X3-SRZ   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
1 Output

:
110W

:
-

:
20A

:
Adjustable

:
Surface Mount Device

:
3V

:
14.4V

:
DOSA

:
20.32mm

:
11.43mm

:
8.5mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The UVT020A0X3-SRZ is a 1-output 110W surface-mount non-isolated DC/DC Power Module delivers up to 20A of output current. This DC/DC converter operate over a wide range of input voltage from 3 to 14.4VDC and provide a precisely regulated output voltage from 0.6 to 5.5VDC, programmable via an external resistor. Features include remote ON/OFF, adjustable output voltage, over current and over-temperature protection. The Tunable Loop™ feature allows the user to optimize the dynamic response of the converter to match the load with reduced amount of output capacitance leading to savings on cost and PWB area.
  • DOSA based
  • Tunable Loop to optimize dynamic output voltage response
  • Power good signal
  • Fixed switching frequency with capability of external synchronization
  • Output over current protection (non-latching)
  • Over-temperature protection
  • Remote ON/OFF
  • Ability to sink and source current
  • Cost efficient open frame design

Applications

Power Management, Industrial, Communications & Networking

Available for back order

More stock available to supplier lead times which is approximately 3/05/21

Notify me when back in stock

$21.46 ( $24.68  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $21.46 ($24.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $20.82 ($23.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $20.80 ($23.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange