You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

T7001I - 

Portable Indoor Air Quality Monitor Featuring a Voltage Output via a RJ45 Connector

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
T7001I
Order Code:
2114193
Technical Datasheet:
T7001I   Datasheet
See all Technical Docs

Product Information

:
0°C
:
50°C
:
0% to 95%
:
-
:
0ppm to 10000ppm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Equipped with Telaire's patented dual beam Absorption Infrared technology, the Telaire T7001i is an easy-to-use CO2/temperature monitor designed for use in residential or commercial applications. With the ability to display CO2 readings and calculate air ventilation rates in cfm/person, the monitor is an ideal tool for: identifying energy saving opportunities in over-ventilated spaces, determining if air quality complaints are due to insufficient ventilation, or locating the presence of combustion fumes generated from vehicles and appliances
  • Patented dual beam, Absorption Infrared™ gas sensor ensures long term stability and durability.
  • Large, easy-to-read display. Temperature displayed in °F or °C. CO2 displayed in ppm
  • Fast, simple calibration using external port and display. Calibrate with ambient air or bottled gas.
  • Calibrate, set elevation, change °F or °C using on-board controls
  • Flip out stand for desktop monitoring.
  • Voltage output via RJ45 connector provides easy interface to most data loggers.
  • Plug in AC power adaptor
  • Operates for up to 80 hours on four AA alkaline batteries (not included)
  • Calculates and displays real-time ventilation rates in CFM or Litres/minute per person

Applications

Maintenance & Repair, Test & Measurement

Contents

International adapter kit

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 4/11/19

Contact me when back in stock

$1,113.97 ( $1,281.07 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1,113.97 ($1,281.07)