Print Page
Image is for illustrative purposes only. Please refer to product description.
5 total stock globally
Need more?
5 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $78.240 ($89.976) |
Price for:Each
Minimum: 1
Multiple: 1
$78.24 ($89.98 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
2171015 is an adjustable, single open ended spanner. The protected mechanism and additional striking face allow light blows to be applied without impairing the function of the wrench.
- According to ISO 6787, jaw set at 15°
- Swedish pattern, roller with left hand thread, with adjusting scale
- Grip recess ensures secure hold - even with greasy hands
- Chrome-vanadium steel material, with hanging hole
- 255mm total length, 70mm total length, 20mm total height
- 30mm clamping width, 0-30 graduation
- Additionally with plastic handle, suspension hole, setting scale
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82041200
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5