You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

GEDORE QTC 55 0.9-55NM 035220

Torque Tester, 0.9N-m to 55N-m Range, 1% Accuracy

GEDORE QTC 55 0.9-55NM 035220
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GEDORE GEDORE
Manufacturer Part No:
QTC 55 0.9-55NM 035220
Order Code:
249613702
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
035220
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The QTC 55 0.9-55NM 035220 from Torqueleader is a QTC torque calibration analyser. Easy to use, robust workshop analyser providing +/- 1% accuracy at a competitive price compared to traditional mechanical analysers. Data management capability via a RS232 output that allows data to be exported to Microsoft Excel. Long service life ensured by a simple lightweight design backed up by a full after sale and recalibration service.
  • Robust accurate analysers ideal for rapid hand tool testing
  • Calibrated range from 0.9Nm to 55Nm with 0.01Nm resolution (ISO)
  • Calibrated range from 0.7lbf.ft to 40lbf.ft with 0.01lbf.ft resolution (imperial)
  • 1/4" + 3/8" drive
  • 2.60Kg weight

Also Known As

035220

3 total stock globally Need more?

1 AU stock available for 1-2 business days delivery
2 UK stock available for 3-5 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$1,872.36 ( $2,153.21  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $1,872.36 ($2,153.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --