You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PB-503 - 

ProtoBoard Workstation, Analogue / Digital, 165.1mm x 406.4mm

PB-503 - ProtoBoard Workstation, Analogue / Digital, 165.1mm x 406.4mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PB-503
Order Code:
2850660
Technical Datasheet:
PB-503   Datasheet
See all Technical Docs

Product Information

:
Workstation, Analogue / Digital Design
:
-
:
-
:
165.1mm
:
406.4mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PB-503 is an Analog and Digital Design Workstation with high-impact molded case enclosure. The robust design makes it a trainer suitable for all levels of electronics instruction and design. The PB-503 can be used to construct basic series and parallel circuits up to the most complicated multi-stage microcomputer circuits, incorporating the latest in industrial technology. It allows students to learn valuable hands-on lab experience by employing necessary breadboarding techniques, which provide a solid foundation in circuit experimentation, analyzing and troubleshooting. It is suitable for the most advanced and demanding design applications. It is ideal for analog, digital and microprocessor circuits. It includes built-in function generator with continuously variable waveforms. The removable breadboard plate allows the flexibility of building circuits away from the lab.
  • Capable and reliable instrument
  • Triple output power supply for a variety of DC voltage levels
  • Two digital pulsers for logic test circuits
  • High and low buffered logic indicators
  • 8-channel logic monitor
  • Audio experimentation speaker
  • Sine, square, triangle output waveforms

Applications

Industrial

Associated Products

Compare Selected

Related Searches

33 total stock globally

33 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 16/12/19

$1,234.60 ( $1,419.79  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1,234.60 ($1,419.79)
  ( )
3+ $1,196.49 ($1,375.96)
  ( )
5+ $1,177.56 ($1,354.19)