You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

GP1604G-U1 - 

Battery, Greencell, Single Cell, 9 V, PP3, Zinc Chloride, Snap Contact

GP1604G-U1 - Battery, Greencell, Single Cell, 9 V, PP3, Zinc Chloride, Snap Contact

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
GP1604G-U1
Order Code:
5019280
Technical Datasheet:
GP1604G-U1   Datasheet
See all Technical Docs

Product Information

:
9V
:
PP3
:
Zinc Chloride
:
-
:
Snap Contact
:
-
:
48.5mm
:
26.5mm
:
17.5mm
:
38g
:
6F22
:
1604D
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The GP1604G-U1 is a PP3 9V green cell Non-rechargeable Battery features a zinc chloride technology with single cell, standard snap fastener stud (+) and socket (-) terminals. Heavy duty, zinc chloride battery designed to give significantly longer life than conventional zinc carbon batteries. Ideal for appliances demanding heavy or continuous use that require low to medium power.
  • Leak-resistant design
  • No heavy metal content - 0% mercury and cadmium
  • Metal jacket
  • 18 Months shell life

Applications

Consumer Electronics

Alternatives for GP1604G-U1

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $2.76 ($3.17)   ( ) 10+ $2.45 ($2.82)   ( ) 25+ $2.32 ($2.67)   ( ) 50+ $2.21 ($2.54)   ( ) 100+ $2.10 ($2.42)   ( ) More Pricing...

Restricted Item Add
     

Pack of 10

1+ $9.58 ($11.02)   ( ) 10+ $9.32 ($10.72)   ( ) 100+ $8.87 ($10.20)   ( ) 500+ $8.47 ($9.74)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

542 total stock globally

264 available for next business day delivery
278 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

800 will be available for delivery on 30/11/19

More stock available week commencing 30/12/19

$1.76 ( $2.02 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.76 ($2.02)