You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

711K-G

Bundle Kit, 200GX Probe, 77GX Generator

711K-G - Bundle Kit, 200GX Probe, 77GX Generator

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEMPO TEMPO
Manufacturer Part No:
711K-G
Order Code:
2785027
Technical Datasheet:
711K-G   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
200GX Probe, 77GX Generator

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The 711K-G from Greenlee Communications is a professional tone and probe kit. It provides a single solution for the professional. This kit combines 77GX tone generator and 200GX inductive amplifier in a rugged carrying case. The 77GX (5.5VDC output voltage) tone generator incorporates a host of user requested features including microprocessor controlled circuitry for increased reliability, three selectable tone outputs for multiple line identification, two line polarity indication for fast outlet checks, selectable power outputs for use on open or shorted pairs, continuity testing and automatic shut-off to prevent battery drain. The new 200GX inductive amplifier features a simple, one button operation and comfortable, ergonomic design. The adjustable volume control, LED visual signal strength indication and powerful speaker make the 200GX ideal for noisy environments. Additionally, the 200GX offers recessed connectors for use with telephone test sets.
  • Different tones and high/low power setting for tracing on open or shorted wires
  • Probe features speaker bypass when connected to butt set
  • Fast, accurate wire identification, sends tone to identify wires, three distinct tone signatures
  • High and low power output settings, polarity indication, continuity test, talk battery supply
  • Adjustable volume control, visual signal strength indication, large speaker for noisy environments
  • Facility for headset/buttset connection, choice of metallic or plastic probe tip
  • Rugged industrial design, 3-colour LED identifies AC ring voltage
  • 30dB gain, 100Mohm input impedance, 500 to 5KHz frequency (200GX)
  • 0 to 50°C operating temperature, 1 x 9V battery, 50h battery life (nominal) for both 77GX and 200GX
  • 101.6 x 41.9 x 38.1mm (77GX) and 229mm x 48mm x 35mm dimension (200GX) (L x W x D), 0.13Kg weight

Contents

77GX tone generator, 200GX inductive amplifier, Rugged carrying case.

4 total stock globally Need more?

4 available for 4 - 5 business days delivery

$349.74 ( $402.20  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $349.74 ($402.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.