You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PTS100/200 RJ11 - 

Test Kit, RJ11, PTS 200 Tone Generator, PTS 100 Probe, Carrying Pouch, 3 Piece

PTS100/200 RJ11 - Test Kit, RJ11, PTS 200 Tone Generator, PTS 100 Probe, Carrying Pouch, 3 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PTS100/200 RJ11
Order Code:
2913042
Product Range
PTS Series
Also Known As:
GTIN UPC EAN: 783310450801
Technical Datasheet:
PTS100/200 RJ11   Datasheet
See all Technical Docs

Product Information

:
PTS 200 Tone Generator & PTS 100 Probe, Woven Polyester Carrying Pouch, RJ11
:
PTS Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PTS 100 Tone Probe is a complementary set of tools for identifying wires and wire pairs. Once the PTS 200 is attached to a wire pair, the PTS 100's probe tip will pick up the generator's warbling tone when it's near the pair, allowing the user to isolate and identify the pair. The PTS 200 may be connected via the modular plug or the crocodile clips to the pair under test. Depending on the switch position the tone generator will test Polarity continuity or short circuits. The PTS 100 Probe has a built-in loudspeaker to make it easy to hear the tracing signals and a near/far sensitivity adjustment to allow both broad searches and pinpoint identification of wires.
  • Sends tone to identify Wires
  • Polarity indication
  • Continuity test
  • Adjustable volume control
  • Easy to operate
  • 2 line modular test lead
  • Rugged industrial design
  • Water resistant
  • RJ11 Plug

Also Known As

GTIN UPC EAN: 783310450801

2 total stock globally

2 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/12/19

$131.93 ( $151.72  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $131.93 ($151.72)