You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

GDS-1072A-U

Digital Oscilloscope, GDS1000A-U Series, 2 Channel, 70 MHz, 1 GSPS, 2 Mpts, 5 ns

GDS-1072A-U - Digital Oscilloscope, GDS1000A-U Series, 2 Channel, 70 MHz, 1 GSPS, 2 Mpts, 5 ns

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GW INSTEK GW INSTEK
Manufacturer Part No:
GDS-1072A-U
Order Code:
2063930
Product Range
GDS1000A-U Series
Technical Datasheet:
GDS-1072A-U   Datasheet
See all Technical Docs

Product Information


:
GDS1000A-U Series

:
2 Channel

:
70MHz

:
1GSPS

:
2 Mpts

:
5ns

:
QVGA LCD Colour

:
One 70MHz GTP-070A-4 Passive Probe Per Channel (1:1, 10:1 Switchable)

:
Lifetime Warranty

:
EU, UK

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The GDS-1072A-U series provide a unique solution. Using MemoryPrime technology, the digital storage oscilloscope is able to overcome the problems associated with memory constraints. High sample rates, rarely found in traditional DSOs, can be maintained over longer periods of time without effecting performance.
  • 2Mega Points Record Length
  • 2mV to 10V Vertical Scale
  • 1ns to 50s Horizontal Range
  • Up to 27 Automatic Measurements
  • 5.7" TFT LCD Display
  • USB Host and Device Interface Supported
  • Go/NoGo Function
  • Data Logger

Applications

Maintenance & Repair, Test & Measurement

Contents

User manual x 1, Power Cord x 1, Switchable Passive Probe (one per channel)

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Alternatives for GDS-1072A-U

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each

1+ $665.64 ($765.49)   ( )

Restricted Item Add
     

Each

1+ $1,053.24 ($1,211.23)   ( )

Restricted Item Add
Best Seller

Available for back order

More stock available to supplier lead times which is approximately 23/11/20

Notify me when back in stock

View all alternatives / recommendations

$662.57 ( $761.96  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $662.57 ($761.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.