You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

GDS-1102-U - 

Digital Oscilloscope, GDS1000-U Series, 2 Channel, 100 MHz, 250 MSPS, 4 kpts, 3.5 ns

GDS-1102-U - Digital Oscilloscope, GDS1000-U Series, 2 Channel, 100 MHz, 250 MSPS, 4 kpts, 3.5 ns

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GW INSTEK GW INSTEK
Manufacturer Part No:
GDS-1102-U
Order Code:
2063929
Product Range
GDS1000-U Series
Technical Datasheet:
GDS-1102-U   Datasheet
See all Technical Docs

Product Information

:
GDS1000-U Series
:
2 Channel
:
100MHz
:
250MSPS
:
4 kpts
:
3.5ns
:
QVGA LCD Colour
:
One 100MHz GTP-100A-4 Passive Probe Per Channel (1:1, 10:1 Switchable)
:
Lifetime Warranty
:
EU, UK
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The GDS-1102-U DSO provides an excellent balance of performance between memory length and sampling speed. Other major features include user-friendly menu tree operations, compact size, ergonomic design, USB host for PC connectivity and USB device port support. It is designed to meet today's most demanding engineering requirements and budgets.
  • 4k Memory Length per Channel
  • Peak Detect as Fast as 10ns
  • Save/Recall of 15 Front Panel Settings & Waveforms
  • 5.7" TFT colour Display
  • 19 Auto Measurements
  • Arithmetic Operators - Add, Subtract, FFT
  • USB Port for PC Connection
  • Data Logger

Applications

Maintenance & Repair, Test & Measurement

Contents

User manual x 1, Power Cord x 1, Switchable Passive Probe (one per channel)

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 30/12/19

Contact me when back in stock

$1,401.46 ( $1,611.68 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1,401.46 ($1,611.68)