You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

GDS-1152A-U - 

Digital Oscilloscope, GDS1000A-U Series, 2 Channel, 150 MHz, 1 GSPS, 2 Mpts, 2.3 ns

GDS-1152A-U - Digital Oscilloscope, GDS1000A-U Series, 2 Channel, 150 MHz, 1 GSPS, 2 Mpts, 2.3 ns
GDS-1152A-U - Digital Oscilloscope, GDS1000A-U Series, 2 Channel, 150 MHz, 1 GSPS, 2 Mpts, 2.3 ns
GDS-1152A-U - Digital Oscilloscope, GDS1000A-U Series, 2 Channel, 150 MHz, 1 GSPS, 2 Mpts, 2.3 ns

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GW INSTEK GW INSTEK
Manufacturer Part No:
GDS-1152A-U
Order Code:
2063933
Product Range
GDS1000A-U Series
Technical Datasheet:
GDS-1152A-U   Datasheet
See all Technical Docs

Product Information

:
GDS1000A-U Series
:
2 Channel
:
150MHz
:
1GSPS
:
2 Mpts
:
2.3ns
:
QVGA LCD Colour
:
One 150MHz GTP-150A-2-4 Passive Probe Per Channel (1:1, 10:1 Switchable)
:
Lifetime Warranty
:
EU, UK
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The GDS-1152A-U series provide a unique solution. Using MemoryPrime technology, the digital storage oscilloscope is able to overcome the problems associated with memory constraints. High sample rates, rarely found in traditional DSOs, can be maintained over longer periods of time without effecting performance.
  • 2Mega Points Record Length
  • 2mV to 10V Vertical Scale
  • 1ns to 50s Horizontal Range
  • Up to 27 Automatic Measurements
  • 5.7" TFT LCD Display
  • USB Host and Device Interface Supported
  • Go/NoGo Function
  • Data Logger

Applications

Maintenance & Repair, Test & Measurement

Contents

User manual x 1, Power Cord x 1, Switchable Passive Probe (one per channel)

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Related Searches

4 total stock globally

4 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 27/01/20

$2,566.36 ( $2,951.31 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2,566.36 ($2,951.31)