You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

GDS-207 - 

Oscilloscope, GDS200 Series, 2 Channel, 70 MHz, 1 GSPS, 1 Mpts, 5 ns

GDS-207 - Oscilloscope, GDS200 Series, 2 Channel, 70 MHz, 1 GSPS, 1 Mpts, 5 ns

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GW INSTEK GW INSTEK
Manufacturer Part No:
GDS-207
Order Code:
2460264
Product Range
GDS200 Series
Technical Datasheet:
GDS-207   Datasheet
See all Technical Docs

Product Information

:
GDS200 Series
:
2 Channel
:
70MHz
:
1GSPS
:
1 Mpts
:
5ns
:
WVGA Touch Screen LCD Colour
:
One 100MHz GTP-100A-4 Probe, GTL-207 Test Lead x2, Power Cord, Quick Start Guide, User Manual CD,
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

2-Channel digital storage oscilloscope with 70MHz bandwidth. This compact, handheld device can be positioned in portrait and landscape display. Recharging battery design makes it easy to operate in laboratories, R&D, large electric system tests, power product tests, motor tests, solar power battery inspection, repair and maintenance on field assignments. Trend plot in a long period of time can also be drawn allowing effectively monitoring standard electric parameters while measuring basic circuit signals. Built-in 30000 waveform records replay function which monitors circuit in a long period of time and records which can be replayed repeatedly. Built-in engineering calculator, SMD resistance coding, colour coding info and attenuator calculation application software.
  • 7" Portable full touch panel capacitive LCD display with 480x800 pixels resolution
  • Built-in Li-polymer 6100mAh, 7.4V battery
  • Use as a USB storage device with 120MB internal flash disk
  • Input impedance of 1Mohm ±2% (6.5pf approx.)
  • Maximum input of CAT II 300VRMS
  • Built-in 5000 counts DMM, GO/NOGO template editing
  • Rise time of less than 3.5ns
  • Briefing material compilation, image storage and preview function
  • Real time sample rate of 1GSa/s, memory depth of 1Mpoints per channel
  • Operating temperature range from -50°C to +1000°C
  • Dimensions (WxHxD): 240x136x60mm

Applications

Test & Measurement

Contents

GDS-207 oscilloscope, Quick start auide x 1, User manual CD x 1, Power cord x 1, GSC-010 soft carrying case, GSC-011 soft carrying bag, GAP-001 AC to DC adapter, GWS-001 wrist strap, GTL-207 multimeter test lead x 2, GTP-150B-2 150MHz probe.

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Alternatives for GDS-207

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     
Restricted Item Add

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 24/02/20

Contact me when back in stock

View all alternatives / recommendations
$2,241.39 ( $2,577.60  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2,241.39 ($2,577.60)