You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

GDS-2072A

Digital Oscilloscope, GDS-2000A Series, 2 Channel, 70 MHz, 2 GSPS, 2 Mpts, 5 ns

GDS-2072A - Digital Oscilloscope, GDS-2000A Series, 2 Channel, 70 MHz, 2 GSPS, 2 Mpts, 5 ns

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GW INSTEK GW INSTEK
Manufacturer Part No:
GDS-2072A
Order Code:
2748505
Product Range
GDS-2000A Series
Technical Datasheet:
GDS-2072A   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
GDS-2000A Series

:
2 Channel

:
70MHz

:
2GSPS

:
2 Mpts

:
5ns

:
SVGA LCD Colour

:
DSO GDS-2072A, One 70MHz GTP-070A-4 Passive Probe Per Ch (1:1, 10:1), Power Cord, Documentation CD

:
3 Years

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Product Overview

The GDS-2072A from GW Instek is a GDS-2000A series 70MHZ, 2-channel+Ext, digital storage oscilloscope. This comes along with a high-value design framework, including 2G Sa/s sampling rate, 2Mpoints record length and a large screen colour LCD display to perform very fast waveform acquisition and procession at 80000wfms/s update rate utilizing VPO (visual persistence oscilloscope) technology. The 2Mpoints record length not only enables the long time waveform storage but also plays the role as a huge database of the input signals for the post-storage waveform analysis. Two powerful functions, waveform search and segmented memory are available of the GDS-2000A series to facilitate the search the event of interest from the long record length. Waveform search defines the waveform types for the search whereas segmented memory divides the whole record length into a number of segments. Therefore, the process of searching particular waveforms can be easier and faster.
  • Standard model provides I2C, UART, SPI serial bus trigger and analysis functionality, 5ns rise time
  • 8bits at 1M vertical resolution, 1Mohm/16pF approximate input impedance & normal, invert polarity
  • Maximum input voltage 300Vrms, CAT I (300Vrms CAT II with GTP-150A-2/250A-2/350A-2 10:1 probe)
  • 8" TFT LCD SVGA colour display(LED back-light), 800 horizontal x 600 vertical pixels resolution
  • 8 x 10 divisions display graticule, 8bit :1mV~10V/div resolution, 20MHz bandwidth, 5ns rise time
  • Operating environment temperature of 0°C ~ 50°C, RH <= 80% at 40°C or below, <= 45% at 41°C~50°C
  • Line voltage range from AC 100V ~ 240V, 48Hz ~ 63Hz, auto selection
  • Dimension of 380mm x 220mm x 145mm (W x H x D)
  • Approximate weight of 4.2Kg

Applications

Test & Measurement, Industrial, Hobby & Education, Embedded Design & Development, Motor Drive & Control, Maintenance & Repair

Contents

GDS-2072A digital storage oscilloscope, Quick start guide, User manual CD, Power cord, GTP-070B-4 :70MHz (10:1/1:1) switchable passive probe (one per channel).

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Alternatives for GDS-2072A

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity

Available for back order

More stock available to supplier lead times which is approximately 21/12/20

Notify me when back in stock

View all alternatives / recommendations

$1,454.47 ( $1,672.64  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1,454.47 ($1,672.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.