You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

GDS-2072E - 

Digital Oscilloscope, GDS-2000E Series, 2 Channel, 70 MHz, 1 GSPS, 10 Mpts, 5 ns

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GW INSTEK GW INSTEK
Manufacturer Part No:
GDS-2072E
Order Code:
2748506
Product Range
GDS-2000E Series
Technical Datasheet:
GDS-2072E   Datasheet
See all Technical Docs

Product Information


:
GDS-2000E Series

:
2 Channel

:
70MHz

:
1GSPS

:
10 Mpts

:
5ns

:
TFT LCD Colour

:
DSO GDS-2072E, One 70MHz GTP-070A-4 Passive Probe Per Ch (1:1, 10:1), Power Cord, Documentation CD

:
3 Years

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The GDS-2072E from GW Instek is a GDS-2000E series 70MHZ, 2-channel+Ext, digital storage oscilloscope. This 2-channel model provides 1GSa/s real-time sampling rate for each channel. The 8inch 800 x 480 TFT LCD display and the minimum 1mV/div vertical range allow the oscilloscope to measure complex feeble signals and clearly display measurement results. With respect to memory depth digital oscilloscope provides 10M long memory for users to completely retrieve and analyze waveforms. It is equipped with waveform search and segmented memory functions to expand the flexible applications of 10M long memory. The segmented memory can be divided the maximum into 29000 sections for users to bypass any unimportant waveforms so as to swiftly search all required waveforms. With the function, more meaningful waveforms can be saved and target waveforms can be displayed rapidly. With the waveform search function, users can rapidly search desired waveforms according to the required trigger conditions.
  • Waveform update rate of 120000wfm/s and VPO waveform display technology
  • Low background noise, beneficial to small signal measurement and data log function
  • Small signal autoset retrieving capability and digital filter function
  • Dual display screen zoom-in and play/pause functions, 1M FFT frequency domain display function
  • 36 items of auto measurement selection and statistics function, 8 x 10 divisions display graticule
  • Support I2C/SPI/UART/CAN/LIN serial bus trigger and decoding function, 8bit :1mV~10V/div resolution
  • 20MHz bandwidth, 5ns rise time, provide the date/time for saved data
  • Digital voltage meter provides three-digit voltage meter and five-digit frequency counter
  • Dimension of 384mm x 208mm x 127mm
  • Approximate weight of 2.8Kg

Applications

Test & Measurement

Contents

GDS-2072E digital storage oscilloscope, Quick start guide, User manual CD, Power cord, GTP-070B-4 :70MHz (10:1/1:1) switchable passive probe (one per channel).

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Available for back order

More stock available to supplier lead times which is approximately 16/11/20

Notify me when back in stock

$1,125.64 ( $1,294.49  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1,125.64 ($1,294.49)