You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

GDS-2304A - 

Digital Oscilloscope, GDS-2000A Series, 4 Channel, 300 MHz, 2 GSPS, 2 Mpts, 1.17 ns

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GW INSTEK GW INSTEK
Manufacturer Part No:
GDS-2304A
Order Code:
2748510
Product Range
GDS-2000A Series
Technical Datasheet:
GDS-2304A   Datasheet
See all Technical Docs

Product Information

:
GDS-2000A Series
:
4 Channel
:
300MHz
:
2GSPS
:
2 Mpts
:
1.17ns
:
SVGA LCD Colour
:
DSO GDS-2304A, One 350MHz GTP-350A-2 Passive Probe Per Ch (1:1, 10:1), Power Cord, Documentation CD
:
3 Years
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The GDS-2304A from GW Instek is a GDS-2000A series 300MHZ, 4-channel+Ext, digital storage oscilloscope. This comes along with a high-value design framework, including 2G Sa/s sampling rate, 2Mpoints record length and a large screen colour LCD display to perform very fast waveform acquisition and procession at 80000wfms/s update rate utilizing VPO (visual persistence oscilloscope) technology. The 2Mpoints record length not only enables the long time waveform storage but also plays the role as a huge database of the input signals for the post-storage waveform analysis. Two powerful functions, waveform search and segmented memory are available of the GDS-2000A series to facilitate the search the event of interest from the long record length. Waveform search defines the waveform types for the search whereas segmented memory divides the whole record length into a number of segments. Therefore, the process of searching particular waveforms can be easier and faster.
  • Standard model provides I2C, UART, SPI serial bus trigger and analysis functionality, 5ns rise time
  • 8bits at 1M vertical resolution, 1Mohm/16pF approximate input impedance & normal, invert polarity
  • Maximum input voltage 300Vrms, CAT I (300Vrms CAT II with GTP-150A-2/250A-2/350A-2 10:1 probe)
  • 8" TFT LCD SVGA colour display(LED back-light), 800 horizontal x 600 vertical pixels resolution
  • 8 x 10 divisions display graticule, 8bit :1mV~10V/div resolution, 20M/100M/200MHz bandwidth
  • Operating environment temperature of 0°C ~ 50°C, RH <= 80% at 40°C or below, <= 45% at 41°C~50°C
  • Line voltage range from AC 100V ~ 240V, 48Hz ~ 63Hz, auto selection, 1.17ns rise time
  • Dimension of 380mm x 220mm x 145mm (W x H x D)
  • Approximate weight of 4.2Kg

Applications

Test & Measurement, Industrial, Hobby & Education, Embedded Design & Development, Motor Drive & Control, Maintenance & Repair

Contents

GDS-2304A digital storage oscilloscope, Quick start guide, User manual CD, Power cord, GTP-070B-4 :70MHz (10:1/1:1) switchable passive probe (one per channel).

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

3 will be available for delivery on 3/12/19

More stock available week commencing 24/02/20

Contact me when back in stock

$4,229.53 ( $4,863.96  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $4,229.53 ($4,863.96)