You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

GDS-307 - 

Oscilloscope, GDS300 Series, 2 Channel, 70 MHz, 1 GSPS, 5 Mpts, 5 ns

GDS-307 - Oscilloscope, GDS300 Series, 2 Channel, 70 MHz, 1 GSPS, 5 Mpts, 5 ns

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GW INSTEK GW INSTEK
Manufacturer Part No:
GDS-307
Order Code:
2460261
Product Range
GDS300 Series
Technical Datasheet:
GDS-307   Datasheet
See all Technical Docs

Product Information

:
GDS300 Series
:
2 Channel
:
70MHz
:
1GSPS
:
5 Mpts
:
5ns
:
WVGA Touch Screen LCD Colour
:
One 100MHz GTP-100A-4 Probe, GTL-207 Test Lead x2, Power Cord, Quick Start Guide, User Manual CD,
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

GDS300 series handheld oscilloscope with 7" capacitive full touch panel LCD. The recharging-battery design makes it easy to operate for field operations. Maximum sample rate per channel is 1GSa/s and memory depth is 5Mpts. Equipped with 50000 counts DMM which can simultaneously measure and monitor AC and DC voltage and current and temperature. Trend plot in a long period of time can also be drawn that allows engineers to effectively monitor standard electric parameters while measuring basic circuit signals. Users can also easily apply the oscilloscope as a very convenient USB storage equipment to store waveform images and raw data.
  • LCD display can be positioned in portrait and landscape
  • Full touch panel capacitive LCD
  • Simultaneous utilisation of oscilloscope and DMM
  • 30000 Waveform records replay function
  • Optional differential probe
  • Briefing material compilation
  • GO/NOGO template editing
  • Tools electrical engineers often applied
  • Image storage and preview function
  • Use as a USB storage device
  • Temperature measurement and logging function
  • Maximum 5M memory depth per channel
  • Built-in engineering calculator, SMD resistance coding, colour coding info and attenuator calculation
  • Application software
  • Optional differential probe to achieve isolation effect

Applications

Test & Measurement, Industrial

Contents

Handheld Oscilloscope, 100MHz Probe (GTP-100A-4), 200MHz Probe (GTP-200A-4), 2x Multimeter test lead (GTL-207), Soft carrying case (GSC-010), Soft carrying bag (GSC-011), AC-DC adaptor (GAP-001) and Wrist strap (GWS-001).

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Alternatives for GDS-307

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $2,241.39 ($2,577.60)   ( )

Restricted Item Add

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 2/03/20

Contact me when back in stock

View all alternatives / recommendations
$2,796.52 ( $3,216.00  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2,796.52 ($3,216.00)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.