You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

GFG-8020H - 

Function Generator, 1 Channel, 2 MHz

GFG-8020H - Function Generator, 1 Channel, 2 MHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GW INSTEK GW INSTEK
Manufacturer Part No:
GFG-8020H
Order Code:
4911696
Technical Datasheet:
GFG-8020H   Datasheet
See all Technical Docs

Product Information

:
Function
:
1 Channel
:
-
:
2MHz
:
-
:
-
:
EU, UK
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The GFG-8020H Function Generator delivers one of the most economic and feature-rich solutions available in the 2MHz frequency range. The GFG-8020H offers extra value with CMOS output, a built-in 4-digit counter, Coarse and Fine tuning with a 1000 : 1 Tuning Range, and a digital LED display. Combined with functions, such as Variable DC Offset Control, Output Overload Protection, and VCF input, the GFG-8020H is suitable for the most demanding budgets in education or instrument testing
  • Frequency Range : 0.2Hz ~ 2MHz
  • Coarse and Fine Tuning
  • Waveform : Sine, Triangle, Square, TTL Pulse
  • CMOS Output
  • Built-In 4 Digits Counter (INT Only)
  • Large 0.5" LED Display
  • Variable DC Offset Control
  • Output Overload Protection
  • VCF Input Function

Applications

Test & Measurement, Maintenance & Repair

Contents

Power cord x 1, Instruction manual x 1

Alternatives for GFG-8020H

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $317.42 ($365.03)   ( ) 3+ $311.17 ($357.85)   ( ) 5+ $306.51 ($352.49)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

$523.69 ( $602.24 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $523.69 ($602.24)