You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

GPM-8310

DIGITAL POWER METER, 4CH, 100KHZ, 600V

New

GW INSTEK GPM-8310
GW INSTEK GPM-8310
GW INSTEK GPM-8310
GW INSTEK GPM-8310
GW INSTEK GPM-8310
GW INSTEK GPM-8310
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GW INSTEK GW INSTEK
Manufacturer Part No:
GPM-8310
Order Code:
377172802
Technical Datasheet:
GPM-8310   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Current, Crest Factor, Frequency, Harmonics, Integration, Power, Phase Difference, Voltage

:
4 Channel

:
15V to 600V

:
100kHz

:
107mm

:
268mm

:
379mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

Digital power meter for single-phase (1P/2W) AC power measurement features include DC, 0.1Hz~100kHz test bandwidth, 16bits A/D, and 300 kHz sampling rate. It adopts 5" TFT LCD screen with a five-digit measurement display and provides 25 power measurement related parameters and has a high-precision measurement capability. It also features the ability to display waveform, the integration measurement function, harmonic measurement and analysis of each order, external sensor input terminals, and various communication interfaces etc, to help users achieve clear, convenient and accurate power measurements. This power meter is a most cost-effective power meter with most complete functionalities among the products of the same category.
  • DC, 0.1Hz ~ 100kHz voltage/current test bandwidth
  • Two numerical display modes: general mode, simple mode
  • Waveform display: V (voltage), I (current), P (power)
  • Current/voltage can be measured to a deformed wave with CF of 3 and half-range CF can reach 6 or 6A
  • 50th order of harmonic measurement and analysis (value and bar graph)
  • Integration function supports automatic level-changing
  • External current sensor input terminals (EXT1/EXT2)
  • Standard interfaces: RS-232C, USB device/ host, LAN, GPIB

Contents

Digital power meter, Safety instruction sheet x 1, Power cord x 1, Test lead GTL-209 x 1, Test lead GTL-212 x 1, CD x 1 (including complete user manual and USB driver).

Available for back order

Deliveries start from 6/01/22

Notify me when back in stock

$2,098.08 ( $2,412.79  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2,098.08 ($2,412.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --