You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

GRF-1300. - 

Bundle Kit, Test Book, Power Point File & Remote Control S/W CD, RF Cable, Adaptor, Power Cord

GRF-1300. - Bundle Kit, Test Book, Power Point File & Remote Control S/W CD, RF Cable, Adaptor, Power Cord

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GW INSTEK GW INSTEK
Manufacturer Part No:
GRF-1300.
Order Code:
2748536
Technical Datasheet:
GRF-1300.   Datasheet
See all Technical Docs

Product Information

:
Test Book, Power Point File & Remote Control S/W CD, RF Cable, Antenna, N to SMA Adaptor, Power Cord
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The GRF-1300 from GW Instek is a RF & spectrum analyzer training system. GRF-1300 is a well designed training kit capable of producing a 3MHz baseband signal and a carrier signal up to 900MHz. It is also able to perform AM and FM RF circuit experiments as well. The practical exercises in the training kit meet the needs of most general RF courses. The GRF-1300 consists of 3 modules, namely a baseband module, an RF Synthesizer/FM module and an AM module. The baseband module can simulate a baseband signal and includes sine, square or triangle waveforms. Its output frequency and amplitude are adjustable. During experiments the three kinds of waveforms can be arbitrarily switched back and forth to meet the signalling requirements of each of the different experiments. The RF Synthesizer/FM module is used to generate an adjustable carrier frequency as well as perform frequency modulation. The AM module and baseband module can be used together to perform amplitude modulation experiments.
  • 5 on-off switches and 5 test points to simulate 8 failure conditions for trouble shooting study
  • USB interface to provide remote control
  • GSP-730 spectrum analyzer can be used to observe the various characteristics of an AM/FM waveform
  • Dimension is 165mm x 155mm x 90mm
  • Weight is 1.2Kg

Applications

Hobby & Education, Test & Measurement

Contents

GRF-1300 unit, Experiment test book of student version, Power point file and remote control software CD, RF cable 2 x 10cm, RF cable 1x 80cm, An antenna, N to SMA adaptor connector, A power cord.

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 24/02/20

Contact me when back in stock

$739.55 ( $850.48  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $739.55 ($850.48)