You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

GSP-730 - 

Spectrum Analyser, Bench, 150kHz to 3GHz, 105 mm, 153 mm

GSP-730 - Spectrum Analyser, Bench, 150kHz to 3GHz, 105 mm, 153 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GW INSTEK GW INSTEK
Manufacturer Part No:
GSP-730
Order Code:
2460236
Technical Datasheet:
GSP-730   Datasheet
See all Technical Docs

Product Information

:
Bench
:
-
:
150kHz to 3GHz
:
-
:
105mm
:
153mm
:
296mm
:
2.2kg
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

GW Instek GSP-730 is a 3 GHz Spectrum Analyzer mainly developed to fulfill the demands of RF Communication educations. Budget constraint and insufficient teaching tools are normally the two hurdles for schools to provide high-quality courses for RF communication experiments. A moderate spectrum analyzer, GSP-730, featuring full functions should provide, along with GRF-1300 training kit possesses a unique position in the field as an economic turn-key solution for 3GHz RF Communication Experiment courses.
  • Frequency Range : 150kHz ~ 3GHz
  • Autoset Function
  • Noise Floor: ≦-100dBm
  • RBW Range : 30kHz, 100kHz, 300kHz, 1MHz
  • ACPR/CHPW/OCBW Measurement
  • 3 Traces in Different Colors
  • Split Window Function
  • Limit Line Function
  • Remote Control Software
  • Presentation Material for Training Courses
  • Support Interface : USB Device/Host, RS-232C
  • 5.6" TFT LCD with VGA Output

Applications

Sensing & Instrumentation, Signal Processing, Test & Measurement

Contents

Quick Start manual x 1, User Manual CD x 1 & Power Cord x 1.

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Related Searches

14 total stock globally

1 available for next business day delivery
13 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

4 will be available for delivery on 3/10/19

More stock available week commencing 6/01/20

$1,598.35 ( $1,838.10 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1,598.35 ($1,838.10)