You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SFG-2004 - 

Function Generator, Direct Digital Synthesis (DDS), 1 Channel, 4 MHz, SFG-2000 Series

SFG-2004 - Function Generator, Direct Digital Synthesis (DDS), 1 Channel, 4 MHz, SFG-2000 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GW INSTEK GW INSTEK
Manufacturer Part No:
SFG-2004
Order Code:
8554854
Product Range
SFG-2000 Series
Technical Datasheet:
SFG-2004   Datasheet
See all Technical Docs

Product Information

:
Direct Digital Synthesis (DDS)
:
1 Channel
:
SFG-2000 Series
:
4MHz
:
AM, FM
:
-
:
EU, UK
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Based on the Direct Digital Synthesized (DDS) technology and unique FPGA design, the SFG-2000 Series Function Generators are built with exceptionally high performance far exceeding that of any conventional function generators at a very competitive price. Stable output frequency, low distortion, and fine frequency resolution are the most remarkable characteristics of this product series.
  • DDS Technique and FPGA Chip Design
  • Frequency Range : 0.1Hz~4MHz
  • High Frequency Accuracy : ± 20ppm
  • Frequency Resolution : 100mHz
  • Low Distortion Sine Wave : -55dBc,0.1Hz~200kHz
  • Front Panel Setting Save/Recall with 10 Groups of Setting Memories

Applications

Sensing & Instrumentation, Signal Processing, Test & Measurement

Contents

User manual x 1, Power cord x 1 & GTL-101 Test Lead x 1.

Alternatives for SFG-2004

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $424.75 ($488.46)   ( )

Restricted Item Add

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

Alternatives Available

2100020 - Function Generator, Arbitrary / Direct Digital Synthesis (DDS), 1 Channel, 5 MHz, AFG-2000 Series

View all alternatives / recommendations
$917.25 ( $1,054.84  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $917.25 ($1,054.84)
  ( )
10+ $888.83 ($1,022.15)
  ( )
25+ $861.36 ($990.56)