You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

7203.6001.0

Heavy Duty Connector, 3+PE Signal, 93601 Series, Insert, 3 Contacts, 3A, Receptacle, Screw Socket

7203.6001.0 - Heavy Duty Connector, 3+PE Signal, 93601 Series, Insert, 3 Contacts, 3A, Receptacle, Screw Socket
7203.6001.0 - Heavy Duty Connector, 3+PE Signal, 93601 Series, Insert, 3 Contacts, 3A, Receptacle, Screw Socket

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
7203.6001.0
Order Code:
2497293
Product Range
93601 Series
Also Known As:
93601-0121, GTIN UPC EAN: 887191871394
Technical Datasheet:
7203.6001.0   Datasheet
See all Technical Docs

Product Overview

The Gwconnect series Heavy Duty Connector (HDC) provide extensive industrial inserts, enclosures and complementary products including, alternate or direct-current connectors for heavy-duty industrial applications; multi-pole connectors for use in electronic machinery, robots, electric panels, control equipment, power and control- or signal-circuit connectivity; enclosures for standard, harsh and EMC environments; plastic and metal cable glands. The principal HDC parts are comprised of die-cast aluminium alloy with either a polyester powder (nickel-plated for EMC versions) finish or a self-extinguishing thermoplastic. Coupling stability and accidental opening protection is achieved by two locking systems. Sealing of dust, water and aggressive agents is assured with internal protective gaskets.

Applications

Commercial Vehicle, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
93601 Series

:
Insert

:
3 Contacts

:
3A

:
Receptacle

:
Screw Socket

:
10A

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

93601-0121, GTIN UPC EAN: 887191871394

Available for back order

More stock available to supplier lead times which is approximately 25/01/21

Notify me when back in stock

$5.34 ( $6.14  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $5.34 ($6.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $5.14 ($5.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $4.71 ($5.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $4.48 ($5.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $4.27 ($4.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $3.75 ($4.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange