You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

11DN-01500-A-1SX - 

Heat Sink, Extruded Range - 1, 1.58 °C/W, 98.4 mm, 53.2 mm, 150 mm

11DN-01500-A-1SX - Heat Sink, Extruded Range - 1, 1.58 °C/W, 98.4 mm, 53.2 mm, 150 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
11DN-01500-A-1SX
Order Code:
414451
Product Range
11DN Series
Technical Datasheet:
11DN-01500-A-1SX   Datasheet
See all Technical Docs

Product Information


:
1.58°C/W

:
-

:
98.4mm

:
53.2mm

:
150mm

:
-

:
Aluminium

:
3.87"

:
2.09"

:
5.91"

:
-

:
11DN Series

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 11DN-01500-A-1SX is a high-power extruded range-1 Heat Sink made of aluminium. It is suitable for board-mounting and use with a wide variety of power devices.

Applications

HVAC, Thermal Management, Aerospace, Defence, Military

Available for back order

Deliveries start from 15/07/20

Notify me when back in stock

$18.77 ( $21.59  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $18.77 ($21.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $18.04 ($20.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
30+ $17.02 ($19.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $16.30 ($18.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.