You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

47DN-01000-A-200 - 

Heat Sink, Extruded Range - 3, Black Anodized, 1.7 °C/W, 80 mm, 30 mm, 100 mm

47DN-01000-A-200 - Heat Sink, Extruded Range - 3, Black Anodized, 1.7 °C/W, 80 mm, 30 mm, 100 mm
47DN-01000-A-200 - Heat Sink, Extruded Range - 3, Black Anodized, 1.7 °C/W, 80 mm, 30 mm, 100 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
47DN-01000-A-200
Order Code:
738906
Technical Datasheet:
47DN-01000-A-200   Datasheet
See all Technical Docs

Product Information

:
1.7°C/W
:
-
:
80mm
:
30mm
:
100mm
:
-
:
Aluminium
:
3.15"
:
1.18"
:
3.94"
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 47DN-01000-A-200 is a 100 x 80 x 30mm extruded range-3 Heat Sink made of aluminium with black anodized surface. This heat sink features 2 x 3.75mm diameter extruded holes, 70.5mm slot spacing long the base.

Applications

Aerospace, Defence, Military

Associated Products

Compare Selected

Related Searches

49 total stock globally

49 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

50 will be available for delivery on 10/08/19
105 will be available for delivery on 9/09/19

$15.64 ( $17.99 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $15.64 ($17.99)