You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

94DN-01500-A-200 - 

Heat Sink, Extruded Range - 4, Black Anodized, 0.9 °C/W, 123 mm, 40 mm, 150 mm

94DN-01500-A-200 - Heat Sink, Extruded Range - 4, Black Anodized, 0.9 °C/W, 123 mm, 40 mm, 150 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
94DN-01500-A-200
Order Code:
526769
Technical Datasheet:
94DN-01500-A-200   Datasheet
See all Technical Docs

Product Information

:
0.9°C/W
:
-
:
123mm
:
40mm
:
150mm
:
-
:
Aluminium
:
4.84"
:
1.57"
:
5.91"
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 94DN-01500-A-200 is a high-power extruded range-4 Heat Sink made of aluminium with black anodized finish. It is suitable for board-mounting and use with a wide variety of power devices.

Applications

HVAC, Thermal Management, Aerospace, Defence, Military

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

27 will be available for delivery on 24/08/19

More stock available week commencing 2/09/19

Contact me when back in stock

$25.67 ( $29.52 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $25.67 ($29.52)
  ( )
10+ $25.34 ($29.14)
  ( )
30+ $24.53 ($28.21)
  ( )
100+ $23.66 ($27.21)