You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

94DN-02000-A-200 - 

Heat Sink, Extruded Range - 4, Black Anodized, 0.7 °C/W, 123 mm, 40 mm, 200 mm

94DN-02000-A-200 - Heat Sink, Extruded Range - 4, Black Anodized, 0.7 °C/W, 123 mm, 40 mm, 200 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
94DN-02000-A-200
Order Code:
526770
Technical Datasheet:
94DN-02000-A-200   Datasheet
See all Technical Docs

Product Information

:
0.7°C/W
:
-
:
123mm
:
40mm
:
200mm
:
-
:
Aluminium
:
4.84"
:
1.57"
:
7.87"
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 94DN-02000-A-200 is a 200 x 123 x 40mm extruded range-4 Heat Sink made of aluminium with black anodized surface. This heat sink features 2 x 3.75mm diameter extruded holes, 70.5mm slot spacing long the base.

Applications

Aerospace, Defence, Military

Associated Products

Compare Selected

Related Searches

149 total stock globally

149 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/09/19

$32.67 ( $37.57 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $32.67 ($37.57)
  ( )
10+ $32.24 ($37.08)
  ( )
30+ $31.20 ($35.88)
  ( )
100+ $30.10 ($34.62)