You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

96CN-02000-A-200 - 

Heat Sink, Extruded Range - 4, Black Anodized, 0.31 °C/W, 300 mm, 40 mm, 200 mm

96CN-02000-A-200 - Heat Sink, Extruded Range - 4, Black Anodized, 0.31 °C/W, 300 mm, 40 mm, 200 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
96CN-02000-A-200
Order Code:
168695
Technical Datasheet:
96CN-02000-A-200   Datasheet
See all Technical Docs

Product Information

:
0.31°C/W
:
-
:
300mm
:
40mm
:
200mm
:
-
:
Aluminium
:
11.81"
:
1.57"
:
7.87"
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 96CN-02000-A-200 is a 200 x 300 x 40mm extruded range-4 Heat Sink made of aluminium with black anodized surface. This heat sink features 2 x 3.75mm diameter extruded holes, 70.5mm slot spacing long the base.

Applications

Aerospace, Defence, Military

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 19/08/19

Contact me when back in stock

$92.89 ( $106.82 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $92.89 ($106.82)
  ( )
10+ $91.66 ($105.41)
  ( )
30+ $88.73 ($102.04)
  ( )
100+ $85.60 ($98.44)