You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

97CN-01000-A-200 - 

Heat Sink, Extruded Range - 4, Black Anodized, 0.54 °C/W, 200 mm, 40 mm, 100 mm

97CN-01000-A-200 - Heat Sink, Extruded Range - 4, Black Anodized, 0.54 °C/W, 200 mm, 40 mm, 100 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
97CN-01000-A-200
Order Code:
148122
Technical Datasheet:
97CN-01000-A-200   Datasheet
See all Technical Docs

Product Information

:
0.54°C/W
:
-
:
200mm
:
40mm
:
100mm
:
-
:
Aluminium
:
7.87"
:
1.57"
:
3.94"
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 97CN-01000-A-200 is a 100 x 200 x 40mm extruded range-4 Heat Sink made of aluminium with black anodized surface. This heat sink features 2 x 3.75mm diameter extruded holes, 70.5mm slot spacing long the base.

Applications

Aerospace, Defence, Military

Associated Products

Compare Selected

Related Searches

53 total stock globally

53 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/09/19

$34.73 ( $39.94 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $34.73 ($39.94)
  ( )
10+ $34.27 ($39.41)
  ( )
30+ $33.18 ($38.16)
  ( )
100+ $32.01 ($36.81)