You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

97CN-02000-A-200 - 

Heat Sink, Extruded Range - 4, Black Anodized, 0.34 °C/W, 200 mm, 40 mm, 200 mm

97CN-02000-A-200 - Heat Sink, Extruded Range - 4, Black Anodized, 0.34 °C/W, 200 mm, 40 mm, 200 mm
97CN-02000-A-200 - Heat Sink, Extruded Range - 4, Black Anodized, 0.34 °C/W, 200 mm, 40 mm, 200 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
97CN-02000-A-200
Order Code:
168683
Technical Datasheet:
97CN-02000-A-200   Datasheet
See all Technical Docs

Product Information

:
0.34°C/W
:
-
:
200mm
:
40mm
:
200mm
:
-
:
Aluminium
:
7.87"
:
1.57"
:
7.87"
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 97CN-02000-A-200 is a 200 x 200 x 40mm extruded range-4 Heat Sink made of aluminium with black anodized surface. This heat sink features 2 x 3.75mm diameter extruded holes, 70.5mm slot spacing long the base.

Applications

Aerospace, Defence, Military

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

50 will be available for delivery on 10/08/19
50 will be available for delivery on 24/08/19

More stock available week commencing 2/09/19

Contact me when back in stock

$91.40 ( $105.11 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $91.40 ($105.11)
  ( )
10+ $89.89 ($103.37)
  ( )
30+ $87.29 ($100.38)
  ( )
100+ $82.89 ($95.32)