You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CC001 - 

Fan / Force Cooled Heat Sink, COLDCUBE® Series, 0.12 °C/W, 82 mm, 75 mm, 100 mm

CC001 - Fan / Force Cooled Heat Sink, COLDCUBE® Series, 0.12 °C/W, 82 mm, 75 mm, 100 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CC001
Order Code:
567840
Product Range
COLDCUBE® Series
Technical Datasheet:
CC001   Datasheet
See all Technical Docs

Product Information

:
0.12°C/W
:
82mm
:
75mm
:
100mm
:
-
:
-
:
Surface Mount
:
Aluminium
:
3.23"
:
2.95"
:
3.94"
:
COLDCUBE® Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The COLDCUBE® series forced air Heat Sink to help the engineer reconcile the conflicting requirements of higher performance from ever diminishing volume. The COLDCUBE® is designed to fit within standard U2 racking systems. Its performance data based on Comair Rotron Sprint or Papst type 8314 fans. The COLDCUBE® type CC001 is designed to provide maximum efficiency with two 80mm square fans in a push-pull configuration and type CC002 will operate at the performance shown with only one fan.

Applications

HVAC, Thermal Management, Aerospace, Defence, Military

Alternatives for CC001

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $107.41 ($123.52)   ( ) 10+ $105.63 ($121.47)   ( ) 30+ $102.57 ($117.96)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

2 total stock globally

2 available for next business day delivery
 
Check Stock & Lead Times

More stock available week commencing 25/11/19

$113.50 ( $130.52  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $113.50 ($130.52)
  ( )
10+ $112.74 ($129.65)
  ( )
30+ $111.97 ($128.77)