You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CC002 - 

Fan / Force Cooled Heat Sink, COLDCUBE® Series, 0.18 °C/W, 82 mm, 75 mm, 60 mm

CC002 - Fan / Force Cooled Heat Sink, COLDCUBE® Series, 0.18 °C/W, 82 mm, 75 mm, 60 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CC002
Order Code:
936406
Product Range
COLDCUBE® Series
Technical Datasheet:
CC002   Datasheet
See all Technical Docs

Product Information


:
0.18°C/W

:
82mm

:
75mm

:
60mm

:
-

:
-

:
Surface Mount

:
Aluminium

:
3.23"

:
2.95"

:
2.36"

:
COLDCUBE® Series

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CC002 is a 60 x 75 x 82mm low weight/volume force air Heat Sink made of aluminium. This ultra-high performance cooling high power COLDCUBE™ surface mount heat sink fits a standard U2 rack and operates with one 80mm square fans in a push-pull configuration.

Applications

Aerospace, Defence, Military

Alternatives for CC002

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each

1+ $118.16 ($135.88)   ( ) 10+ $115.81 ($133.18)   ( ) 30+ $113.44 ($130.46)   ( ) More Pricing...

Restricted Item Add

Available for back order

More stock available to supplier lead times which is approximately 31/08/20

Notify me when back in stock

View all alternatives / recommendations

$115.16 ( $132.43  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $115.16 ($132.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $113.13 ($130.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
30+ $109.86 ($126.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.