You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CP464-080-080-04-S-2 - 

Heat Sink, Component Mounted, Low Profile, Multifin, 0.4 °C/W, PGA, 80 mm, 16 mm, 80 mm

CP464-080-080-04-S-2 - Heat Sink, Component Mounted, Low Profile, Multifin, 0.4 °C/W, PGA, 80 mm, 16 mm, 80 mm
CP464-080-080-04-S-2 - Heat Sink, Component Mounted, Low Profile, Multifin, 0.4 °C/W, PGA, 80 mm, 16 mm, 80 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CP464-080-080-04-S-2
Order Code:
936911
See all Technical Docs

Product Information

:
0.4°C/W
:
PGA
:
80mm
:
16mm
:
80mm
:
-
:
Aluminium
:
3.15"
:
0.63"
:
3.15"
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CP464-080-080-04-S-2 is a 80 x 80 x 16mm low profile high performance Multi-fin Heat Sink made of aluminium with black anodized finish with skimmed flat rear surface. This corrugated design low weight heat sink is attached to the recommended devices by means of self-adhesive thermally conductive sheet. This CP series heat sink is suitable for other cooling applications like microprocessors, DuraTEC™ thermoelectric modules and miniature DC fans available separately.

Applications

Aerospace, Defence, Military

Associated Products

Compare Selected

Related Searches

1 total stock globally

1 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/12/19

$43.89 ( $50.47  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $43.89 ($50.47)
  ( )
25+ $43.36 ($49.86)
  ( )
100+ $42.36 ($48.71)
  ( )
250+ $40.51 ($46.59)