You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CP464-100-100-04-S-2 - 

Heat Sink, Component Mounted, Low Profile, Multifin, 0.3 °C/W, PGA, 100 mm, 16 mm, 100 mm

CP464-100-100-04-S-2 - Heat Sink, Component Mounted, Low Profile, Multifin, 0.3 °C/W, PGA, 100 mm, 16 mm, 100 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CP464-100-100-04-S-2
Order Code:
936923
See all Technical Docs

Product Information

:
0.3°C/W
:
PGA
:
100mm
:
16mm
:
100mm
:
-
:
Aluminium
:
3.94"
:
0.63"
:
3.94"
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CP464-100-100-04-S-2 is a low-profile component mounted Heat Sink made of aluminium for PGA packages. The large surface area and turbulence in the air flow provided by the corrugated construction ensure high levels of efficiency whether moving air is provided from an external source or from an integral fan. This construction provides a light and compact heat sink which outperforms standard extrusions of similar size. It is suitable for many applications where high performance is required coupled with severe restrictions on volume.

Applications

HVAC, Thermal Management, Aerospace, Defence, Military

Associated Products

Compare Selected

Related Searches

2 total stock globally

2 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

35 will be available for delivery on 23/11/19

More stock available week commencing 2/12/19

$48.33 ( $55.58  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $48.33 ($55.58)
  ( )
25+ $47.75 ($54.91)
  ( )
100+ $46.63 ($53.62)
  ( )
250+ $44.60 ($51.29)