You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FM203-15 - 

Soldering Station, 24 V, 140 W, 450 °C Max Temperature

FM203-15 - Soldering Station, 24 V, 140 W, 450 °C Max Temperature

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HAKKO HAKKO
Manufacturer Part No:
FM203-15
Order Code:
1568130
Technical Datasheet:
FM203-15   Datasheet
See all Technical Docs

Product Information

:
24V
:
450°C
:
140W
:
FM-203 Station, FM-2027 Solder Iron, Control Card, Heat Resistant Pad, Tip Tray
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FM203-15 is a Soldering Station with 2 connection ports. Two soldering irons can be connected at the same time, which allows users to select and use the appropriate one without having to connect them alternatively.

Applications

Maintenance & Repair

Contents

FM-203 Station, FM-2027 solder iron, Control card, Heat resistant pad and Tip tray.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 2/12/19

Contact me when back in stock

$1,024.13 ( $1,177.75  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1,024.13 ($1,177.75)