You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

55100-3H-02-A - 

Hall Effect Proximity Sensor, Flange Mount, 55100 Series, 3 Wire, 59 G, 3.8 to 24 Vdc

55100-3H-02-A - Hall Effect Proximity Sensor, Flange Mount, 55100 Series, 3 Wire, 59 G, 3.8 to 24 Vdc

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
55100-3H-02-A
Order Code:
5052567
Product Range
55110 Series
Technical Datasheet:
55100-3H-02-A   Datasheet
See all Technical Docs

Product Overview

The 55100-3H-02-A from Hamlin is a miniature flange mount hall effect proximity sensor. Typical applications include position, limit sensing, RPM measurement, flow metering, commutation of brushless DC motors, angle sensing and magnetic encoders.
  • 3 wire voltage output digital switch
  • Sensitivity gauss is typically 59
  • Magnetically operated position sensor
  • Reverse / over voltage protection
  • Built-in temperature compensation
  • High switching speed up to 10KHz
  • Operates in static or dynamic magnetic field
  • Operating voltage range from 3.8VDC to 24VDC
  • Operating temperature range from -40°C to 100°C
  • 300mm cable with tinned leads

Applications

Sensing & Instrumentation, Industrial, Consumer Electronics, Portable Devices, Motor Drive & Control, Metering

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
18mm
:
-15V
:
28V
:
Cable
:
Sink
:
400mV
:
10ms
:
55110 Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

693 total stock globally

2 available for next business day delivery
636 available for 4 - 5 business days delivery
55 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

1,600 will be available for delivery on 3/11/19
500 will be available for delivery on 1/12/19
500 will be available for delivery on 9/02/20

$11.47 ( $13.19 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $11.47 ($13.19)
  ( )
10+ $9.97 ($11.47)
  ( )
25+ $8.47 ($9.74)
  ( )
100+ $7.97 ($9.17)
  ( )
250+ $7.47 ($8.59)