You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

59030-030 - 

Reed Switch, 59030 Series, Cylindrical, 3.81 mm, SPDT, 5 W, 175 Vdc, 0.25 A

59030-030 - Reed Switch, 59030 Series, Cylindrical, 3.81 mm, SPDT, 5 W, 175 Vdc, 0.25 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
59030-030
Order Code:
1608131
Technical Datasheet:
59030-030   Datasheet
See all Technical Docs

Product Overview

The 59030-030 is a miniature cylindrical Reed Sensor with a choice of normally open, normally closed and change -over contacts. It is capable of switching up to 265VAC/300VDC at 10VA. It functions best with the 57030-000 actuator. Well suited for usage in high-moisture and contaminated environments. The sensor is a non-contact solution, aesthetically more appealing than push-button or lever mechanical-type switches. Ideal for battery-powered applications as the contacts do not draw power when in the non-activated state. Reed contacts last for millions of operating cycles under microcontroller logic level loads.
  • Two-part magnetically operated proximity sensor
  • Hermetically sealed contacts
  • Operates through non-ferrous materials such as wood, plastic or aluminium

Applications

Sensing & Instrumentation, Security

Product Information

:
3.81mm
:
-
:
-
:
-
:
250mA
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

798 total stock globally

798 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 27/01/20

$7.67 ( $8.82 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $7.67 ($8.82)
  ( )
10+ $6.66 ($7.66)
  ( )
25+ $6.00 ($6.90)
  ( )
50+ $5.67 ($6.52)
  ( )
100+ $5.34 ($6.14)
  ( )
250+ $5.00 ($5.75)