You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

59060-4-S-02-A

Reed Switch, 59060 Series, M8, 10.5 mm, SPST-NC, 5 W, 175 Vdc, 0.25 A, 15 to 20 AT

59060-4-S-02-A - Reed Switch, 59060 Series, M8, 10.5 mm, SPST-NC, 5 W, 175 Vdc, 0.25 A, 15 to 20 AT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
59060-4-S-02-A
Order Code:
5540800
Product Range
59060
Technical Datasheet:
59060-4-S-02-A   Datasheet
See all Technical Docs

Product Overview

The 59060 is a 2-part magnetically operated Proximity Sensor features stainless steel threaded barrel with retaining nuts, M8 thread, choice of normally open or highvoltage contacts, customer defined sensitivity, choice of cable length and connector.
  • Robust construction makes this sensor well suited to harsh industrial environments
  • Simple installation and adjustment using supplied retaining nuts
  • No standby power requirement
  • Operates through non-ferrous materials such as wood, plastic or aluminium

Applications

Sensing & Instrumentation, Security, Industrial, Automation & Process Control

Product Information


:
10.5mm

:
Panel Mount

:
-40°C

:
105°C

:
250mA

:
59060

Find similar products Choose and modify the attributes above to find similar products.

Available for back order

Deliveries start from 6/12/20

Notify me when back in stock

$20.27 ( $23.31  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $20.27 ($23.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $18.24 ($20.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ $17.22 ($19.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $16.96 ($19.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $15.70 ($18.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
200+ $14.68 ($16.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.