You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

59140-1-S-02-A - 

Reed Switch, 59140 Series, Flange Mount, 11.5 mm, SPST-NO, 10 W, 200 Vdc, 0.5 A, 12 to 18 AT

59140-1-S-02-A - Reed Switch, 59140 Series, Flange Mount, 11.5 mm, SPST-NO, 10 W, 200 Vdc, 0.5 A, 12 to 18 AT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
59140-1-S-02-A
Order Code:
5541141
Product Range
59140 Series
Technical Datasheet:
59140-1-S-02-A   Datasheet
See all Technical Docs

Product Overview

The 59140-1-S-02-A is a 11.5mm flange-mount Reed Sensor with tinned lead terminals. This sensor is a miniature reed sensor occupying only 3.22cm² board space with a choice of normally open contacts. It's case design enables screw or adhesive mounting and the wires exit from top right hand side. Operates through non-ferrous materials such as wood, plastic or aluminium. Excellent for switching microcontroller logic level loads. Suitable for position and limit sensing, linear actuators, security system switch and door switch applications.
  • Magnetically operated
  • No standby power requirement
  • 11.81" Cable length
  • 0.453" Active distance

Applications

Industrial, Sensing & Instrumentation, Security

Product Information

:
11.5mm
:
-
:
-40°C
:
105°C
:
500mA
:
59140 Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

4,868 total stock globally

1,135 available for next business day delivery
3,681 available for 4 - 5 business days delivery
52 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

100 will be available for delivery on 17/11/19
500 will be available for delivery on 12/01/20
1,300 will be available for delivery on 2/02/20

More stock available week commencing 17/02/20

$5.00 ( $5.75  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $5.00 ($5.75)
  ( )
10+ $4.81 ($5.53)
  ( )
25+ $4.50 ($5.18)
  ( )
50+ $4.41 ($5.07)
  ( )
100+ $3.50 ($4.02)
  ( )
250+ $3.30 ($3.80)