You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

59140-1-S-02-A - 

Reed Switch, 59140 Series, Flange Mount, 11.5 mm, SPST-NO, 10 W, 200 Vdc, 0.5 A, 12 to 18 AT

59140-1-S-02-A - Reed Switch, 59140 Series, Flange Mount, 11.5 mm, SPST-NO, 10 W, 200 Vdc, 0.5 A, 12 to 18 AT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
59140-1-S-02-A
Order Code:
5541141
Product Range
59140 Series
Technical Datasheet:
59140-1-S-02-A   Datasheet
See all Technical Docs

Product Overview

The 59140-1-S-02-A is a 11.5mm flange-mount Reed Sensor with tinned lead terminals. This sensor is a miniature reed sensor occupying only 3.22cm² board space with a choice of normally open contacts. It's case design enables screw or adhesive mounting and the wires exit from top right hand side. Operates through non-ferrous materials such as wood, plastic or aluminium. Excellent for switching microcontroller logic level loads. Suitable for position and limit sensing, linear actuators, security system switch and door switch applications.
  • Magnetically operated
  • No standby power requirement
  • 11.81" Cable length
  • 0.453" Active distance

Applications

Industrial, Sensing & Instrumentation, Security

Product Information


:
11.5mm

:
-

:
-40°C

:
105°C

:
500mA

:
59140 Series

Find similar products Choose and modify the attributes above to find similar products.
Best Seller

5,528 total stock globally Need more?

1,128 available for next business day delivery
4,400 available for 4 - 5 business days delivery

$5.55 ( $6.38  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $5.55 ($6.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $5.24 ($6.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $4.76 ($5.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $4.13 ($4.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $3.75 ($4.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $3.47 ($3.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.