You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

HI-8733N - 

Conductivity Meter, 0µS/cm to 1999µS/cm, 1 %, Temperature, 185 mm, 82 mm

HI-8733N - Conductivity Meter, 0µS/cm to 1999µS/cm, 1 %, Temperature, 185 mm, 82 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HI-8733N
Order Code:
7107110
Technical Datasheet:
HI-8733N   Datasheet
See all Technical Docs

Product Information

:
0µS/cm to 1999µS/cm
:
-
:
1%
:
Temperature
:
185mm
:
82mm
:
45mm
:
355g
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Designed for use in quality control, industry, production areas, general laboratory and field use, the HI-8733 uses a single, easy-to-clean multirange PVC probe with four stainless steel rings to measure from de-ionised water to brine. Single point calibration gives accurate readings accross the entire range and a built-in temperature sensor provides automatic temperature compensation. Temperature coefficient is adjustable from 0 to 2.5%°C.
  • Microprocessor hand-held conductivity meter
  • Single probe covers the range: de-ionised water to brine
  • Single point calibration
  • Automatic temperature compensation

Contents

Supplied complete with probe and battery.

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Related Searches

2 total stock globally

2 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/09/19

$1,496.35 ( $1,720.80 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1,496.35 ($1,720.80)
  ( )
5+ $1,285.86 ($1,478.74)
  ( )
10+ $1,230.04 ($1,414.55)
  ( )
50+ $1,145.61 ($1,317.45)